IFSC-1515AH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1515AHER2R2M01

Digi-Key Part Number
541-1404-2-ND - Tape & Reel (TR)
541-1404-1-ND - Cut Tape (CT)
541-1404-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IFSC1515AHER2R2M01
Supplier
Description
FIXED IND 2.2UH 3A 45 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
2.2 µH Shielded - Inductor 3 A 45mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
3 A
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.53500$5.35
25$0.49680$12.42
50$0.42040$21.02
100$0.38220$38.22
250$0.35932$89.83
500$0.32108$160.54
1,000$0.25993$259.93
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.25993$519.86
Additional Resources
AttributeDescription
Other Names
541-1404-6
541-1404-2
541-1404-1
Standard Package2,000