
PTN1206Y2001BST1 | ||
---|---|---|
Digi-Key Part Number | 764-PTN1206Y2001BST1TR-ND - Tape & Reel (TR) 764-PTN1206Y2001BST1CT-ND - Cut Tape (CT) 764-PTN1206Y2001BST1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTN1206Y2001BST1 | |
Description | PTN1206 10PPM 2K 0.1% S T1 E1 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 |
Resource Type | Link |
---|---|
Datasheets | PTN Series Datasheet |
HTML Datasheet | PTN Series Datasheet |
EDA Models | PTN1206Y2001BST1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.94400 | $9.44 |
100 | $0.68510 | $68.51 |
500 | $0.48720 | $243.60 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.40498 | $404.98 |
2,000 | $0.39585 | $791.70 |
5,000 | $0.38824 | $1,941.20 |
10,000 | $0.37910 | $3,791.00 |
25,000 | $0.36844 | $9,211.00 |
Attribute | Description |
---|---|
Other Names | 764-PTN1206Y2001BST1TR 764-PTN1206Y2001BST1DKR 764-PTN1206Y2001BST1CT |
Standard Package | 1,000 |