
PTN1206E9903BST1 | ||
---|---|---|
Digi-Key Part Number | 764-1556-2-ND - Tape & Reel (TR) 764-1556-1-ND - Cut Tape (CT) 764-1556-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTN1206E9903BST1 | |
Description | RES 990K OHM 0.1% 2/5W 1206 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 990 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PTN Series Datasheet |
PCN Design/Specification | PTN Material Change 17/Aug/2015 |
PCN Assembly/Origin | PTN1206 Series 16/Jan/2013 |
HTML Datasheet | PTN Series Datasheet |
EDA Models | PTN1206E9903BST1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.76200 | $7.62 |
100 | $0.53130 | $53.13 |
500 | $0.38346 | $191.73 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.31185 | $311.85 |
2,000 | $0.30377 | $607.54 |
5,000 | $0.29753 | $1,487.65 |
10,000 | $0.28875 | $2,887.50 |
25,000 | $0.28136 | $7,034.00 |
Attribute | Description |
---|---|
Other Names | 764-1556-6 764-1556-1 764-1556-2 |
Standard Package | 1,000 |