PNM-PTN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0603E10R0BST1

Digi-Key Part Number
764-1378-2-ND - Tape & Reel (TR)
764-1378-1-ND - Cut Tape (CT)
764-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0603E10R0BST1
Description
RES 10 OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
10 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.60600$6.06
100$0.40710$40.71
500$0.29452$147.26
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.23822$238.22
2,000$0.23042$460.84
5,000$0.22522$1,126.10
10,000$0.21743$2,174.30
25,000$0.21223$5,305.75
Additional Resources
AttributeDescription
Other Names
764-1378-2
764-1378-6
764-1378-1
Standard Package1,000