
PTN0402E49R9BST1 | ||
---|---|---|
Digi-Key Part Number | 764-PTN0402E49R9BST1TR-ND - Tape & Reel (TR) 764-PTN0402E49R9BST1CT-ND - Cut Tape (CT) 764-PTN0402E49R9BST1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTN0402E49R9BST1 | |
Description | THIN FILM RES SMD 49.9 OHM 0.1% | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 49.9 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PTN Series Datasheet |
PCN Design/Specification | PTN Series Material Change 10/Dec/2021 |
HTML Datasheet | PTN Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.60600 | $6.06 |
100 | $0.40710 | $40.71 |
500 | $0.29452 | $147.26 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.23822 | $238.22 |
2,000 | $0.23042 | $460.84 |
5,000 | $0.22522 | $1,126.10 |
10,000 | $0.21743 | $2,174.30 |
25,000 | $0.21223 | $5,305.75 |
Attribute | Description |
---|---|
Other Names | 764-PTN0402E49R9BST1TR |
Standard Package | 1,000 |