PNM-PTN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0402E3321BST1

Digi-Key Part Number
764-PTN0402E3321BST1TR-ND - Tape & Reel (TR)
764-PTN0402E3321BST1CT-ND - Cut Tape (CT)
764-PTN0402E3321BST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0402E3321BST1
Description
THIN FILM RES SMD 3.32K OHM 0.1%
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
3.32 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Customer Reference
cms-datasheet cms-datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
-
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.60600$6.06
100$0.40710$40.71
500$0.29452$147.26
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.23822$238.22
2,000$0.23042$460.84
5,000$0.22522$1,126.10
10,000$0.21743$2,174.30
25,000$0.21223$5,305.75
Additional Resources
AttributeDescription
Other Names
764-PTN0402E3321BST1DKR
764-PTN0402E3321BST1CT
764-PTN0402E3321BST1TR
Standard Package1,000