PCAN0805E1001BST5

DigiKey Part Number
764-1240-2-ND - Tape & Reel (TR)
764-1240-1-ND - Cut Tape (CT)
764-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAN0805E1001BST5
Description
RES SMD 1K OHM 0.1% 1W 0805
Manufacturer Standard Lead Time
67 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCAN0805E1001BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.04100$20.41
50$1.51920$75.96
100$1.33120$133.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.23120$615.60
Manufacturers Standard Package