
PCAN0603E1001BST5 | ||
---|---|---|
Digi-Key Part Number | 764-1253-2-ND - Tape & Reel (TR) 764-1253-1-ND - Cut Tape (CT) 764-1253-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCAN0603E1001BST5 | |
Description | RES SMD 1K OHM 0.1% 1/2W 0603 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Material Compliance |
Featured Product | PCAN Series of Thin-Film Chip Resistors |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
10 | $2.59900 | $25.99 |
100 | $1.98450 | $198.45 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.41750 | $708.75 |
1,000 | $1.22850 | $1,228.50 |
2,500 | $1.20488 | $3,012.20 |
5,000 | $1.19070 | $5,953.50 |
Attribute | Description |
---|---|
Other Names | 764-1253-1 |
Standard Package | 500 |