PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E3701BST1

Digi-Key Part Number
PAT0603E3701BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0603E3701BST1
Description
RES SMD 3.7K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
3.7 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.34020$340.20
Additional Resources
AttributeDescription
Standard Package1,000