QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

M55342K12B64B2PWS

DigiKey Part Number
764-M55342K12B64B2PWS-ND
Manufacturer
Manufacturer Product Number
M55342K12B64B2PWS
Description
RES SMD 64.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
67 Weeks
Customer Reference
Detailed Description
64.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K12B64B2PWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
25$13.01680$325.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.