.jpg)
M55342K09B1E00RWSV | ||
---|---|---|
Digi-Key Part Number | 764-M55342K09B1E00RWSV-ND | |
Manufacturer | ||
Manufacturer Product Number | M55342K09B1E00RWSV | |
Description | RES SMD 1K OHM 1% 1W 2512 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Military, Non-Inductive Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | M55342K09B1E00RWSV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E/H (Military M/D55342) Series |
PCN Assembly/Origin | Multiple Devices 23/Dec/2014 |
HTML Datasheet | E/H (Military M/D55342) Series |
EDA Models | M55342K09B1E00RWSV Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $14.43080 | $360.77 |
Attribute | Description |
---|---|
Other Names | M55342K09B1E00RWSV-MIL 764-M55342K09B1E00RWSV M55342K09B1E00RWSV-ND |
Standard Package | 1 |