QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

M55342K09B1E00RT0V

DigiKey Part Number
764-M55342K09B1E00RT0VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K09B1E00RT0V
Description
RES SMD 1K OHM 1% 1W 2512
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K09B1E00RT0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$6.80400$680.40
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
M55342K09B1E00RT0V-MIL
M55342K09B1E00RT0V-ND
764-M55342K09B1E00RT0VTR
Standard Package100