QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

M55342K06B357ARWS

DigiKey Part Number
764-M55342K06B357ARWS-ND
Manufacturer
Manufacturer Product Number
M55342K06B357ARWS
Description
RES SMD 357 OHM 0.1% 0.15W 0705
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
357 Ohms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K06B357ARWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tray
QuantityUnit PriceExt Price
25$10.81080$270.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
M55342K06B357ARWS-ND
M55342K06B357ARWS-MIL
764-M55342K06B357ARWS
Standard Package1