.jpg)
M55342K06B26B4MWS | ||
---|---|---|
Digi-Key Part Number | 764-M55342K06B26B4MWS-ND | |
Manufacturer | ||
Manufacturer Product Number | M55342K06B26B4MWS | |
Description | RES SMD 26.4KOHM 0.1% 0.15W 0805 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 26.4 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | M55342K06B26B4MWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E/H (Military M/D55342) Series |
HTML Datasheet | E/H (Military M/D55342) Series |
EDA Models | M55342K06B26B4MWS Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $12.41680 | $310.42 |
Attribute | Description |
---|---|
Other Names | M55342K06B26B4MWS-ND 764-M55342K06B26B4MWS M55342K06B26B4MWS-MIL |
Standard Package | 1 |