QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B19B6RT5

Digi-Key Part Number
764-M55342K06B19B6RT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K06B19B6RT5
Description
RES SMD 19.6KOHM 0.1% 0.15W 0805
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
19.6 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
M55342K06B19B6RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.55236$776.18
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
764-M55342K06B19B6RT5TR
M55342K06B19B6RT5-MIL
M55342K06B19B6RT5-ND
Standard Package500