QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

M55342H12B11B0RT1

DigiKey Part Number
764-M55342H12B11B0RT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342H12B11B0RT1
Description
RES SMD 11K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342H12B11B0RT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.58393$1,583.93
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
M55342H12B11B0RT1-MIL
M55342H12B11B0RT1-ND
764-M55342H12B11B0RT1TR
Standard Package1,000