
M55342H11B1E50RWS | ||
---|---|---|
Digi-Key Part Number | 764-M55342H11B1E50RWS-ND | |
Manufacturer | ||
Manufacturer Product Number | M55342H11B1E50RWS | |
Description | RES SMD 1.5K OHM 1% 1/20W 0402 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | M55342H11B1E50RWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Military, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E/H (Military M/D55342) Series |
HTML Datasheet | E/H (Military M/D55342) Series |
EDA Models | M55342H11B1E50RWS Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $15.25520 | $381.38 |
Attribute | Description |
---|---|
Other Names | M55342H11B1E50RWS-MIL 764-M55342H11B1E50RWS M55342H11B1E50RWS-ND |
Standard Package | 1 |