QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H06B4E75CWS

Digi-Key Part Number
764-M55342H06B4E75CWS-ND
Manufacturer
Manufacturer Product Number
M55342H06B4E75CWS
Description
RES SMD 4.75K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
4.75 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tray
QtyUnit PriceExt Price
25$12.90880$322.72
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
M55342H06B4E75CWS-ND
M55342H06B4E75CWS-MIL
764-M55342H06B4E75CWS
Standard Package1