
M55342E12B10E0RWI | ||
---|---|---|
Digi-Key Part Number | 764-M55342E12B10E0RWI-ND | |
Manufacturer | ||
Manufacturer Product Number | M55342E12B10E0RWI | |
Description | RES SMD 10K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | M55342E12B10E0RWI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E/H (Military M/D55342) Series |
PCN Assembly/Origin | TF-001-2014-Rev-0 20/Jan/2014 |
HTML Datasheet | E/H (Military M/D55342) Series |
EDA Models | M55342E12B10E0RWI Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $13.88160 | $347.04 |
Attribute | Description |
---|---|
Other Names | 764-M55342E12B10E0RWI M55342E12B10E0RWI-MIL M55342E12B10E0RWI-ND |
Standard Package | 1 |