.jpg)
.jpg)
.jpg)
D55342E07B352ARWS | ||
---|---|---|
Digi-Key Part Number | 764-D55342E07B352ARWS-ND | |
Manufacturer | ||
Manufacturer Product Number | D55342E07B352ARWS | |
Description | RES SMD 352 OHM 0.1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 352 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | D55342E07B352ARWS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E/H (Military M/D55342) Series |
PCN Assembly/Origin | Multiple Devices 23/Dec/2014 |
HTML Datasheet | E/H (Military M/D55342) Series |
EDA Models | D55342E07B352ARWS Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $11.19880 | $279.97 |
Attribute | Description |
---|---|
Other Names | D55342E07B352ARWS-MIL D55342E07B352ARWS-ND 764-D55342E07B352ARWS |
Standard Package | 1 |