QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B11E2RWS

Digi-Key Part Number
764-D55342E07B11E2RWS-ND
Manufacturer
Manufacturer Product Number
D55342E07B11E2RWS
Description
RES SMD 11.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
11.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B11E2RWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tray
QtyUnit PriceExt Price
25$11.19880$279.97
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
D55342E07B11E2RWS-MIL
D55342E07B11E2RWS-ND
764-D55342E07B11E2RWS
Standard Package1