QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

D55342E07B10B0RT5

DigiKey Part Number
764-D55342E07B10B0RT5TR-ND - Tape & Reel (TR)
764-D55342E07B10B0RT5CT-ND - Cut Tape (CT)
764-D55342E07B10B0RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342E07B10B0RT5
Description
RES SMD 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
67 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B10B0RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.70000$4.70
10$3.14200$31.42
50$2.31940$115.97
100$2.20320$220.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.20320$1,101.60
Manufacturers Standard Package