8-SOIC
8-SOIC
ORN Series Circuit
ORN Series Derating Curve

ORNTA1003AT1

Digi-Key Part Number
ORNT-100KATR-ND - Tape & Reel (TR)
ORNT-100KACT-ND - Cut Tape (CT)
ORNT-100KADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
ORNTA1003AT1
Supplier
Description
RES ARRAY 4 RES 100K OHM 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.86000$3.86
10$3.45000$34.50
25$3.24320$81.08
50$2.96700$148.35
100$2.55300$255.30
250$2.20800$552.00
500$2.00100$1,000.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.83540$1,835.40
Additional Resources
AttributeDescription
Other Names
ORNT-100KADKR
ORNT-100KACT
ORNT-100KATR
Standard Package1,000