USD

Cera-Mite 561R Series

562R10TST15

Digi-Key Part Number
562R10TST15-ND
Manufacturer
Vishay Cera-Mite
Manufacturer Product Number
562R10TST15
Supplier
Description
CAP CER 150PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
150pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Cera-Mite
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X5F
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.252"" Dia (6.40mm)
Height - Seated (Max)
0.377"" (9.58mm)
Thickness (Max)
-
Lead Spacing
0.252"" (6.40mm)
Lead Style
Straight
Capacitance
150pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Standard Package500