USD

Cera-Mite 561R Series

561R10TCCV27

Digi-Key Part Number
561R10TCCV27-ND
Manufacturer
Vishay Cera-Mite
Manufacturer Product Number
561R10TCCV27
Supplier
Description
CAP CER 2.7PF 1KV C0K RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2.7pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0K Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Cera-Mite
Series
Package
Bulk
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
1000V (1kV)
Temperature Coefficient
C0K
Operating Temperature
-55°C ~ 105°C
Features
Low Dissipation Factor
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.252"" Dia (6.40mm)
Height - Seated (Max)
0.377"" (9.58mm)
Thickness (Max)
-
Lead Spacing
0.252"" (6.40mm)
Lead Style
Straight
Capacitance
2.7pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Standard Package500