cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE030090BH50033BF1

Digi-Key Part Number
TE030090BH50033BF1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
TE030090BH50033BF1
Supplier
Description
CAP CER 50PF 10KV R7
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
50 pF ±5% 10000V (10kV) Ceramic Capacitor R7 Nonstandard, Tabbed
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
R7
Operating Temperature
-55°C ~ 100°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Chassis Mount
Package / Case
Nonstandard, Tabbed
Size / Dimension
-
Height - Seated (Max)
3.701" (94.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
2$829.45000$1,658.90
Additional Resources
AttributeDescription
Standard Package1