SMM02070C2200FBP00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070C2200FBP00

Digi-Key Part Number
749-1147-2-ND - Tape & Reel (TR)
749-1147-1-ND - Cut Tape (CT)
749-1147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C2200FBP00
Description
RES SMD 220 OHM 1% 1W MELF
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
220 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
7,400 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.36900$3.69
25$0.28120$7.03
50$0.20880$10.44
100$0.15520$15.52
250$0.13116$32.79
500$0.11242$56.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.08565$128.47
3,000$0.08029$240.87
7,500$0.07227$542.02
10,500$0.07066$741.93
37,500$0.06825$2,559.38
75,000$0.06691$5,018.25
150,000$0.06627$9,940.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SMM02070C2200FBP00-ND
749-1147-2
749-1147-1
749-1147-6
Standard Package1,500