SMM02070C1004FBP00 | |
---|---|
DigiKey Part Number | 749-1135-2-ND - Tape & Reel (TR) 749-1135-1-ND - Cut Tape (CT) 749-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1004FBP00 |
Description | RES SMD 1M OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1004FBP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.35100 | $3.51 |
25 | $0.28120 | $7.03 |
50 | $0.20880 | $10.44 |
100 | $0.14720 | $14.72 |
250 | $0.13116 | $32.79 |
500 | $0.11242 | $56.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.08565 | $128.47 |
3,000 | $0.08029 | $240.87 |
7,500 | $0.07227 | $542.02 |
10,500 | $0.07066 | $741.93 |
37,500 | $0.06825 | $2,559.38 |
75,000 | $0.06691 | $5,018.25 |
150,000 | $0.06627 | $9,940.50 |