SMM02040C2001FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C2001FB300

Digi-Key Part Number
749-1258-2-ND - Tape & Reel (TR)
749-1258-1-ND - Cut Tape (CT)
749-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2001FB300
Description
RES 2K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
23,170 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.21100$2.11
25$0.15360$3.84
50$0.11140$5.57
100$0.08250$8.25
250$0.06332$15.83
500$0.04990$24.95
1,000$0.03454$34.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03166$94.98
6,000$0.02879$172.74
15,000$0.02687$403.05
30,000$0.02552$765.60
75,000$0.02500$1,875.00
150,000$0.02447$3,670.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
749-1258-1
749-1258-2
749-1258-6
Standard Package3,000