
SFR2500002200JA500 | ||
---|---|---|
Digi-Key Part Number | BC4361CT-ND - Cut Tape (CT) BC4361TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SFR2500002200JA500 | |
Description | RES 220 OHM 0.4W 5% AXIAL | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 220 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | SFR16S, 25(H) Datasheet |
HTML Datasheet | SFR16S, 25(H) Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.15800 | $1.58 |
25 | $0.11480 | $2.87 |
50 | $0.08320 | $4.16 |
100 | $0.06170 | $6.17 |
250 | $0.04732 | $11.83 |
500 | $0.03728 | $18.64 |
1,000 | $0.02582 | $25.82 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02151 | $107.55 |
10,000 | $0.02008 | $200.80 |
25,000 | $0.01907 | $476.75 |
50,000 | $0.01869 | $934.50 |
125,000 | $0.01829 | $2,286.25 |
Attribute | Description |
---|---|
Other Names | BC4361TB SFR2500002200JA500-ND BC4361CT |
Standard Package | 5,000 |