PTCTT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCTT95R350GTE

Digi-Key Part Number
238167361359-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTCTT95R350GTE
Description
PTC RESET FUSE 240V 100MA 4SMD
Detailed Description
Ceramic PTC Resettable Fuse 240V 100 mA Ih Surface Mount 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Ceramic
Voltage - Max
240V
Current - Max
4 A
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Time to Trip
1.5 s
Resistance - 25°C (Typ)
35 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.354" L x 0.283" W (9.00mm x 7.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Other Names
2381 673 61359-ND
2381 673 61359
238167361359
Standard Package1,000