PTCCL13H451FBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCCL13H451FBE

Digi-Key Part Number
BC2322-ND
Manufacturer
Manufacturer Product Number
PTCCL13H451FBE
Description
PTC RESET FUSE 145V 450MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Ceramic PTC Resettable Fuse 145V 450 mA Ih Through Hole Radial, Disc
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Type
Ceramic
Voltage - Max
145V
Current - Hold (Ih) (Max)
450 mA
Current - Trip (It)
675 mA
Current - Max
5 A
Resistance - 25°C (Typ)
3.8 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.492" Dia x 0.197" T (12.50mm x 5.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
In-Stock: 1,630
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.01000$2.01
10$1.50900$15.09
25$1.20720$30.18
100$1.10660$110.66
500$0.93052$465.26
1,000$0.82992$829.92
5,000$0.75447$3,772.35
Additional Resources
AttributeDescription
Other Names
2381 662 54512
BC2322
238166254512
Standard Package200