
PTCCL11H321FTE | ||
---|---|---|
Digi-Key Part Number | 56-PTCCL11H321FTETR-ND - Tape & Reel (TR) 56-PTCCL11H321FTECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTCCL11H321FTE | |
Description | PTC RESET FUSE 145V 320MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 320 mA Ih Through Hole Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | Ceramic | |
Voltage - Max | 145V | |
Current - Hold (Ih) (Max) | 320 mA | |
Current - Trip (It) | 480 mA | |
Current - Max | 3 A | |
Resistance - 25°C (Typ) | 6.7 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.413" Dia x 0.197" T (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PTCCL Series, 145V |
Product Training Modules | Thermistor-Resistor Network Simulation Tool |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment |
PCN Design/Specification | Mult Series Coating 15/Jul/2011 |
HTML Datasheet | PTCCL Series, 145V |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.44800 | $14.48 |
25 | $1.20680 | $30.17 |
50 | $1.17980 | $58.99 |
100 | $1.07260 | $107.26 |
500 | $0.93854 | $469.27 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.83128 | $1,246.92 |
Attribute | Description |
---|---|
Other Names | 2322 662 53212 56-PTCCL11H321FTECT BC1353-NDR BC1353 232266253212 56-PTCCL11H321FTETR BC1353-ND |
Standard Package | 1,500 |