PR03000203600JAC00

DigiKey Part Number
BC360W-3JCT-ND - Cut Tape (CT)
56-PR03000203600JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000203600JAC00
Description
RES 360 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.39600$3.96
25$0.32840$8.21
50$0.27800$13.90
100$0.20810$20.81
250$0.18536$46.34
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.15166$75.83
1,000$0.11796$117.96
2,500$0.11374$284.35
5,000$0.11206$560.30
12,500$0.10742$1,342.75
25,000$0.10532$2,633.00
50,000$0.10431$5,215.50
Manufacturers Standard Package