PR01000101508JR500

DigiKey Part Number
56-PR01000101508JR500TR-ND - Tape & Reel (TR)
56-PR01000101508JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000101508JR500
Description
RES 1.5 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.27800$2.78
25$0.21680$5.42
50$0.15980$7.99
100$0.11110$11.11
250$0.09688$24.22
500$0.07988$39.94
1,000$0.05778$57.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04125$206.25
Manufacturers Standard Package