NTCLE213E3103GHT1

DigiKey Part Number
NTCLE213E3103GHT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE213E3103GHT1
Description
THERMISTOR NTC 10KOHM 3984K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE213E3103GHT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
1.22" (31.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56644$1,699.32