NTCALUG01T103x

NTCALUG01T103G121

Digi-Key Part Number
NTCALUG01T103G121-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCALUG01T103G121
Supplier
Description
THERM NTC 10K 3984K G24 120M
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
NTC Thermistor - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
-
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
800$1.52400$1,219.20
Additional Resources
AttributeDescription
Standard Package200