4,7 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4,7 Ohm 5% Axial
NFR25, NFR25H Type 5%

NFR2500004708JA500

Digi-Key Part Number
BC4670CT-ND - Cut Tape (CT)
BC4670TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NFR2500004708JA500
Supplier
Description
RES 4.7 OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
4.7 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
0.333W, 1/3W
Composition
Metal Film
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.30200$3.02
25$0.22000$5.50
50$0.15960$7.98
100$0.11820$11.82
250$0.09076$22.69
500$0.07150$35.75
1,000$0.04950$49.50
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.04125$206.25
10,000$0.03850$385.00
25,000$0.03658$914.50
Additional Resources
AttributeDescription
Other Names
BC4670CT
BC4670TB
Standard Package5,000