180 ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 ohm 5% Axial
NFR25, NFR25H Type 5%

NFR2500001800JA100

Digi-Key Part Number
232220513181-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NFR2500001800JA100
Supplier
Description
RES 180 OHM 1/3W 5% AXIAL
Manufacturer Standard Lead Time
35
Detailed Description
180 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Tape & Reel (TR)
Part Status
Active
Resistance
180 Ohms
Tolerance
±5%
Power (Watts)
0.333W, 1/3W
Composition
Metal Film
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.06545$65.45
2322 205 13181
2322 205 13181-ND
232220513181
5063FD180R0J08AFX
BQ101003-AFS01
Q2891377
1,000