MKT1820 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1820510015

Digi-Key Part Number
MKT1820510015-ND
Manufacturer
Manufacturer Product Number
MKT1820510015
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Package / Case
Size / Dimension
0.512" L x 0.217" W (13.00mm x 5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in USD
Bulk
QtyUnit PriceExt Price
750$0.68357$512.68
Additional Resources
AttributeDescription
Other Names1820510015
Standard Package750