
MKP385213085JC02G0 | ||
---|---|---|
Digi-Key Part Number | MKP385213085JC02G0-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MKP385213085JC02G0 | |
Description | CAP FILM 1300PF 5% 850VDC RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 1300 pF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 850V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | ||
Package / Case | ||
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
PCN Assembly/Origin | Mult Series Additional Location 20/Apr/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1,250 | $0.32875 | $410.94 |
Attribute | Description |
---|---|
Other Names | 385213085JC02G0 |
Standard Package | 1,250 |