
MKP383162063JCM2B0 | ||
---|---|---|
Digi-Key Part Number | MKP383162063JCM2B0-ND | |
Manufacturer | ||
Manufacturer Product Number | MKP383162063JCM2B0 | |
Description | CAP FILM 620PF 5% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 620 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Film Capacitors Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24240 | $484.80 |
Attribute | Description |
---|---|
Other Names | 383162063JCM2B0 |
Standard Package | 2,000 |