cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383156063JCM2B0

Digi-Key Part Number
MKP383156063JCM2B0-ND
Manufacturer
Manufacturer Product Number
MKP383156063JCM2B0
Description
CAP FILM 560PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
560 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
2,000$0.24998$499.96
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names383156063JCM2B0
Standard Package2,000