MKP1848510914K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848550094P2

Digi-Key Part Number
MKP1848550094P2-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1848550094P2
Supplier
Description
CAP FILM 5UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
5 µF Film Capacitor - 900V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
5 µF
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
21 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.693" L x 0.728" W (43.00mm x 18.50mm)
Height - Seated (Max)
1.398" (35.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.67000$5.67
10$5.04000$50.40
50$4.41000$220.50
100$4.03200$403.20
500$3.46500$1,732.50
1,000$3.35160$3,351.60
Additional Resources
AttributeDescription
Other Names1848550094P2
Standard Package105