USD

Wide 1206 (3216 Metric), 0612
MCW0612MC2001FP100
Digi-Key Part Number
749-1123-2-ND - Tape & Reel (TR)
749-1123-1-ND - Cut Tape (CT)
749-1123-6-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MCW0612MC2001FP100
Supplier
Description
RES SMD 2K OHM 1/2W 1206 WIDE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Ratings
AEC-Q200
Supplier Device Package
-
Size / Dimension
0.063"" L x 0.122"" W (1.60mm x 3.10mm)
Height - Seated (Max)
0.024"" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

867 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names749-1123-2
Standard Package1,000