USD

MCW0406 SERIES
MCW0406MD2002BP100
Digi-Key Part Number
MCW0406-20.0K-MBTR-ND - Tape & Reel (TR)
MCW0406-20.0K-MBCT-ND - Cut Tape (CT)
MCW0406-20.0K-MBDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MCW0406MD2002BP100
Supplier
Description
RES SMD 20K OHM 1/4W 0604 WIDE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0604 (1610 Metric), 0406
Ratings
AEC-Q200
Supplier Device Package
0406
Size / Dimension
0.039"" L x 0.063"" W (1.00mm x 1.60mm)
Height - Seated (Max)
0.014"" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
20 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesMCW0406-20.0K-MBTR
Standard Package1,000