
MCT06030C1651DP500 | ||
---|---|---|
Digi-Key Part Number | MCT06030C1651DP500-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCT06030C1651DP500 | |
Description | RES 1.65K OHM 0.5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 77 Weeks | |
Detailed Description | 1.65 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MCT06030C1651DP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCS0402, MCT0603, MCU0805, MCA1206 - Professional |
Product Training Modules | MC AT Thin Film Chip Resistor |
CAD Models | MCT06030C1651DP500 Models |
HTML Datasheet | MCS0402, MCT0603, MCU0805, MCA1206 - Professional |
EDA Models | MCT06030C1651DP500 Models |
Product Drawings | MCT0603 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02182 | $109.10 |
Attribute | Description |
---|---|
Standard Package | 5,000 |