MBB02070C3303FCT00

DigiKey Part Number
BC3747CT-ND - Cut Tape (CT)
BC3747TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3303FCT00
Description
RES 330K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.12000$1.20
50$0.09460$4.73
100$0.08470$8.47
500$0.06456$32.28
1,000$0.05704$57.04
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.04227$211.35
10,000$0.03720$372.00
Manufacturers Standard Package