1M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1004FCT00

DigiKey Part Number
BC3573CT-ND - Cut Tape (CT)
BC3573TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1004FCT00
Description
RES 1M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 18,278
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07300$0.73
50$0.06440$3.22
100$0.06080$6.08
500$0.05334$26.67
1,000$0.05057$50.57
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.04586$229.30
10,000$0.03918$391.80
15,000$0.03900$585.00
Manufacturers Standard Package