MAL219691261E3 | ||
---|---|---|
Digi-Key Part Number | MAL219691261E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL219691261E3 | |
Description | CAP 15F -20% +80% 1.4V SNAP | |
Detailed Description | 15 F (EDLC) Supercapacitor 1.4 V Coin 600mOhm @ 1kHz 1000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Tray | |
Product Status | Active | |
Capacitance | 15 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 1.4 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | User Defined | |
Package / Case | Coin | |
Lead Spacing | - | |
Size / Dimension | 0.472" Dia x 0.571" L (12.00mm x 14.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -20°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Environmental Information | |
Featured Product | 196HVC ENYCAP Aluminum Capacitors |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Attribute | Description |
---|---|
Standard Package | 40 |